Hero Banner

Hirose

Custom Meta Tags
Main Title

LF series

Mixed Media

LF series, IP68 rated waterproof, shielded circular connectors.

Hirose LF series rugged and space-saving metal shell connectors are sealed to IP67 and 68 for water-proofing and are designed to withstand harsh industrial environments. The easy bayonet locking system assures secure vibration resistance and a wide range of variations, including power/signal hybrid designs, provide ideal interconnect solutions for industrial machinery applications.

Hirose LF series circular connectors
Static HTML_2

Features/Applications

Table
Features Applications
  • Shell size [mm]: 7,10,13 
  • Number of contacts: 3, 4 ,6, 11, 12, 20 
  • Rated Current [A]: 10 
  • Rated Voltage [V]: AC 30, 125 or DC 40, 125, 175 
  • Operating temperature range [°C] : -25 to +85
  • Mating cycles: 1000
  • Locking mechanism: Bayonet 
  • IP67 and IP68 waterproof rating 
  • Suitable applications are machine tools, measuring equipment, sensors, cameras, servo motors, base transmission stations, FA robots, medical equipment, LED lighting and many other applications
Hirose Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE