Big, bright, built for engineers: New Display Kits for ST Discovery Boards

Okay, we admit it. Size does matter. At least it does when it comes to our new MIPI DSI displays. By popular demand, we’re upscaling your options with new 7” and 10.1” display kits, designed to fit seamlessly with STMicroelectronics’ STM32F769I and STM32H747I Discovery kits.
These new and very welcome additions to our MIPI+ display portfolio are all about speeding up your development and giving you a superb view of your project or prototype in 800x1280 resolution. You can drive MIPI DSI displays directly from the ST discovery kits, then right out of your resulting chip-down design.
Everything you need to get started is in the box – just order your kit directly from us, plug it in, and start seeing the big picture. No custom integration, no hassle.
KIT-XEA070A01-ST32FH7: adapters, cables and an industrial 7” MIPI DSI display | |
---|---|
Resolution: | 800 * 1280 pixel |
Coverglass size: | 134 x 190 mm |
TFT Brightness: | 300 nits |
Contrast: | 800:1 |
Viewing angle: | 80/80/80/80 |
KIT-XEA101A01-ST32FH7: adapters, cables and an industrial 10.1” MIPI DSI display | |
---|---|
Resolution: | 800 * 1280 pixel |
Coverglass size: | 175 x 255 mm |
TFT Brightness: | 550 nits |
Contrast: | 1000:1 |
Viewing angle: | 80/80/80/80 |
These kits are available now, exclusively through Avnet, and we’ve yet to see anything comparable anywhere else in the market.
Avnet Displays specialists support you with the connection of your designed compute solution to these displays.”
Touch operation isn’t supported, but if you’re working on a volume project, talk to us and we’ll run through the options. And don’t forget to order your 32F769IDISCOVERY or STM32H747I-DISCO development kits – the new MIPI DSI displays fit both!
Our Avnet Displays come in a range of form-factors and our display-experts are on hand to guide you in the creation of display or touch solutions that meet your requirements. Find out how Avnet Displays can propel your product innovation and get in touch today.