Custom Meta Tags
Hero Banner V2

Get Started Using /IOTCONNECT Today

Avnet's /IOTCONNECT™ is the fastest way to connect to the cloud

Custom Meta Tags
Error

Error

Something went wrong - Please report this problem to the portal administrator.

Intro and Logo - Mixed Media

/IOTCONNECT™ is the fastest and most scalable way to securely connect your connected products to the cloud. Avnet has partnered with both Amazon Web Services and Microsoft to offer /IOTCONNECT on AWS IoT and Microsoft Azure.

Avnet is working with the industry’s leading semiconductor vendors to enable /IOTCONNECT to work with the most advanced, powerful, and fully-featured microcontrollers, microprocessors and connectivity development kits available today. It is now easier to experience, first hand, how IoT connectivity can take your product to the next level.

Avnet’s engineers have created a variety of guides to quickly demonstrate /IOTCONNECT on some of the latest IoT development kits and evaluations boards from our supplier partners. By following these quick start guides, you can get connected in minutes, not hours.

You don't need to be a cloud developer, software developer or even write a single line of code. If you prefer compiling code from source, check out the Developer Guides to quickly get your developer environment setup and begin building your application.

/IOTCONNECT Guides are available today on development kits from our supplier partners below:

Video Player is loading.
Current Time 0:00
Duration 2:21
Loaded: 0.00%
Stream Type LIVE
Remaining Time 2:21
 
1x
    • Chapters
    • descriptions off, selected
    • captions off, selected
    • en (Main), selected

    /IOTCONNECT Overview (2:20)

    ST-Mixed Media

    ST Discovery Kit for IoT node with STM32U5 series

    This development kit features Wi-Fi, Bluetooth, a number of sensors and support for expansion through Arduino, STMod+ and Pmod™ interfaces. Engineers can use this kit to develop connected devices such as wearable sensors, as well as smart home or smart industry applications.

    Learn More
    Microchip WFI32 - Mixed Media

    Microchip WFI32-IoT Development Board

    This development board features the PIC32MZ-W1 Wi-Fi module with PCB antenna and Trust&Go hardware security enabled. Additional interfaces, including MikroBUS™, enable the developer to quickly add sensors, a perfect IoT development platform. Get started with a smart monitoring solution using the on-board temperature and light sensors.

    Learn More
    MaaXBoard - Mixed Media

    Avnet MaaXBoard SBC based on NXP i.MX 8M

    Based on NXP’s i.MX 8M processor-based single board computer, this kit is perfect for smart devices at the edge. It offers the power to process both video and audio locally and run high level operating systems (Android, Windows 10 IoT Core, Linux).

    Learn More
    Renesas CK-RX65N - Mixed Media

    Renesas CK-RX65N Cloud Kit Based on RX65N MCU Group

    This kit combines the RX65N MCU with an LTE Cellular CAT-M1 module and Ethernet connectivity. With IoTConnect support, you start capturing data in the field and send to the cloud in minutes.

    Learn More
    Infineon XENSIV - Mixed Media

    Infineon XENSIV Kit with PAS CO2 sensor

    The XENSIV™ connected sensor kit is ideal for battery-powered IoT devices. Its small size hides a lot of performance. With both Wi-Fi and Bluetooth connectivity, the kit includes a CO2 sensor and the OPTIGA™ Trust M security device. The kit works with IoTConnect’s Secure Device Management features to provide IoT connectivity with total end-to-end security.

    Learn More
    Supplier Logos - Static HTML