Custom Meta Tags
Hero Banner

Nexperia Schottky Barrier Rectifier

Long Copy

PMEG060V100EPD

60 V, 10 A low VF MEGA Schottky barrier rectifier

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a CFP15 (SOT1289) power and flat lead Surface-Mounted Device (SMD) plastic package.

Features

  • Average forward current: IF(AV) ≤ 10 A
  • Reverse voltage: VR ≤ 60 V
  • Low forward voltage
  • High power capability due to clip-bonding technology and heat sink
  • Small and thin SMD power plastic package, typical height 0.78 mm
  • AEC-Q101 qualified

Nexperia Schottky barrier rectifier Grid Box Light

Nexperia

60 V, 10 A low VF MEGA Schottky barrier rectifier

Automotive qualified and high-power capability due to clip-bond technology and heat sink. Housed in a CFP15 flat lead SMD package.

CFP15 component