Custom Meta Tags
Hero Banner

Reference Solutions

Long Copy - TPMS

Tire Pressure Monitoring System (TPMS)

Avnet’s TPMS solution provides real-time, reliable information for drivers. Based on the industrially recognized Infineon SP37 sensors and TDA receivers, the system alerts drivers on reduced air tire pressure to help avoid preventable road accidents.

 

Mixed Media - TPMS

Features

  • Pressure sensor for 450 kPa range
  • Operating temperature range -40°C to 125°C
  • Supply voltage range from 1.9V up to 3.6V
  • Z-axis acceleration sensor for motion detection
  • RF transmission data 4.2 kbit/s
  • Manchester coded in ASK mode
  • RF transmitter for ISM Band 434 MHz
  • Selectable output power of up to 8 dBm

 

Systems

  • Pressure sensor: SP370
  • Receiver: TDA5210

 

More details
Guide Automotive solutions - Grid Light

Reference Solutions

Automotive solutions

From connected cars, security, safety to energy saving, our expertise in automobile will support your innovations, enable interactions between cars, people and infrastructures.