Custom Meta Tags
Hero Banner

Reference Solutions

Main Title - AAC201710S3

Seamless integration with LoRaWAN

Mixed Media - AAC201710S3

Developed to enable seamless low data rate communication between machines over long distances, LoRaWan’s wireless technology is ideal for rolling out new and innovative solutions in the Internet of Things. Some key features make LoRa particularly effective. These include its long range, low power usage, lower infrastructure cost during installation and its ability to connect multiple nodes in each gateway.

The minimal energy consumption and enabling of long-range communications between devices makes LoRaWan even better suited for the smart nation initiatives that are coming up. 

There is a wide range of applications that this technology can be used for. It can be integrated into commercially available products from eco-system partners such as gateway, network management and application cloud server help minimized risk and ease the Internet of Things deployment.

All in all, Avnet can provide a unified eco-system that fulfils your business needs by leveraging on the advantages provided by LoRaWan edge-to-enterprise solutions.

Long Copy - AAC201710S3

Features

  • Long range (10km)
  • Low power (10 year battery life)
  • Simple Star Network (lower infrastructure cost)
  • Connection to 10k nodes per gateway


Target low data rate applications

  • Electrical, Water or Gas Meters
  • Environmental Sensing
  • Animal Tracking
  • Vending Machines
  • Waste management
  • Preventive maintenance
  • Assets tracking
  • Car park management

 

asia-ads-contact-us-right

Contact Avnet Design Services

Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.

Contact Us