Industrial-solutions-Custom Meta Tags
Industrial solutions Hero Banner

Industrial Solutions

Industrial-solutions-description

Industrial automation and control

We specialize in broad range of industrial applications – motor control, smart meters, appliance controls, solar and wind energy applications and many more.

AAC202104S1_ai_Grid

Intelligent surveillance systems

Avnet’s AI BlueBox is part of the Smart Edge Network Surveillance Platform and utilizes deep compression and hardware-accelerated Deep Learning Technology. The AI BlueBox supports 8 video streams at 15fps as well as RTSP cameras and servers.

AAC202001S2_sensor_Grid

Taking flight with accurate distance measurement

Avnet brings you a true direct low power ToF sensor system that uses highly sensitive SPAD detection to measure distances accurately at very high speed. A sub-nanosecond light pulse also provides highly exact depth detection.

134 Digital Visual Intercom_Grid

A view to the future of home security

Designed to replace analog audio/visual system in a price sensitive market, Avnet's digital visual intercom & doorbell solution is low-cost yet brims with features.

139 SDSoC on Embedded Vision Kit_Grid

Giving visual advancements a new outlook

As a compelling video processing development platform, Avnet'd SDSoc Embedded Vision Kit is an unparalleled demonstration of an FPGA system performing various video and image processing applications.

AAC202104S2_ai_Grid

Better, smarter camera modules

Avnet’s Camera with Ultra96-V2 supports proof of concept development for engineers and developers. The Ultra96-V2 is an Arm-based, Xilinx Zynq UltraScale+ ™ MPSoC development board based on the Linaro 96Boards Consumer Edition (CE) specification.

AAC201904S1_industrial40_Grid

Moving ahead in industry 4.0

Avnet’s STM Servo Motor Controller is a servo motion control solution for robots, automation equipment and servo control in industrial applications which enables servo position control with high efficiency.

137 industrial networking_Grid

Gaining Control of Industrial Networking

Avnet’s complete platform release that includes both encoder and sensor-less field orientation vector control FPGA implementations.

MJPEG on minized_Grid

Taking video surveillance to the future

This MJPEG on Minized + TDNext camera offers complete video pipeline system implementation with motion JPEG compression engine as well as wireless video transmission over Wifi.

AAC202104S3_ai_Grid

Accelerating robotics development

Nowadays, robots equipped with artificial intelligence are becoming more and more capable of performing various functions. Avnet’s Ultra 96-V2 is integrated with the official ROS standard platform robot, the TurtleBot3.

AAC201904S2_industrial40_Grid

Taking the lead in machine learning

For machine learning on the edge network, the optimal tradeoff among latency, power, cost, flexibility, scalability and time-to-market is provided by Xilinx.

138 Object Recognition Embedded Vision Kit_Grid

Identifying New Possibilities In Object Recognition

Superior in many ways, Avnet Object Recognition Embedded Vision Kit is most highly regarded for its demonstration of a FPGA system performing video object recognition.

Turning HMI Into a Competitive Edge_Grid

Turning HMI Into a Competitive Edge

As a company renowned for market-leading innovations, Avnet continues to set new standards in the field of HMIs. Avnet’s HMI Peripheral Boards of note are designed to synergize perfectly with Avnet’s i.MX6UL SOM.

AAC201904S3_industrial40_Grid

Getting in time for industry 4.0

Robust communication networks are critical for Industry 4.0 systems. There is therefore a pressing need for a high-assurance industrial networking platform that can satisfy the latest Time-Sensitive Networking standards.

Nuvoton IP Camera Platform_Grid

Realising new designs in IP cameras

For manufacturers looking to rise above the intensifying competition, Avnet has a ready IP camera solution that can bring their creations to life and accelerate their success in the market place.

GBL-IN-2020-ultra96-robot

Ultra96 accelerates autonomous robot

The TurtleBot3 Burger is a popular Robot Operating System (ROS) platform retrofitted with an Ultra96-V2 board, upgrading the capability from the Raspberry Pi board.