Custom Meta Tags
Hero Banner

Reference Solutions

Main Title- LC - 202012S2

Secure multi-functional smart data management

Mixed Media - 202012S2

With data security becoming increasingly important, Innodisk has recently taken a huge step forward to integrate Microsoft Azure Sphere into the new InnoAGE™ SSD. This new solution enables multifunctional management: smart data analysis and updates, data security and remote control through the cloud, all while being secured with Microsoft’s Azure Sphere.

The InnoAGE™ SSD delivers an easy-to-use interface with its customized cloud management platform. In technical terms, the Innodisk-developed firmware receives commands from the Azure Sphere via a second connection to Azure. Therefore, it can execute SSD debugging messages as well as monitor read/write behavior patterns to increase the storage device’s lifespan. In the case of a crash, system operators can quickly revert to the default settings from the cloud-based dashboard in the case of a device or system crash. The InnoAGE™ Industrial Grade SSD is designed for both in-band and out-of-band network management, providing full recovery for operating systems.

Car driving at night with LED headlights
Static HTML - 202012S2

Features

  • World’s first hybrid SSD with Azure Sphere inside
  • Encrypted end-to-end security from edge to cloud
  • Hardware level allows easy and simple development
  • Supports out-of-band network management and diverse platforms
  • Supports wireless 2.4/5GHz dual-band 802.11 a/b/g/n Wi-Fi
  • Supports ethernet
  • SATA III 6.0Gb/s interface
  • 64GB to 1TB capacity
  • 560/330 Sequential R/W (MC/sec, max.)
  • Maximum power consumption of 4W


Applications

  • Server application
  • In-vehicle
  • Industrial/embedded
  • Surveillance
  • Networking

Powering the future

 

202012S2-ads-contact-us-right

Contact Asia Design Services

If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.

Contact Us