Custom Meta Tags
Hero Banner

Reference Solutions

Long Copy

Setting the standard for WiFi power plug solutions

Solution 2 - BODY NUMBER HERE

As the proliferation of electronic innovations continues to introduce new conveniences into our lives, they are placing increasing demands on our electrical supplies. Internet-enabled power plug solutions put control back in our hands by letting us monitor and measure usage conveniently, maintain safety levels and even protect our homes and valuable electronic investments against electrical faults.

Avnet’s WiFi Power Plug Solution is a choice widely selected by today’s smart innovators. Controlled via mobile app, and compatible with most cloud platforms, it combines Silergy energy measurement IC (78M6610), current measuring Vishay shunt resistors and a WiFi module, creating a highly capable solution that measures power usage, electricity bill fees and other common parameters. Most impressively, its comprehensive safety features include over voltage, under voltage, over current and short circuit protection, as well as protection for all home appliances connected to it. 

Table_3-TZ
Features System Target Applications
  • 3 different operating mode (Master/Slave, Single Monitoring, General)
  • Zero crossing detection
  • Energy consumption measurement
  • Measurement in separate time slot
  • Electricity parameter monitoring
  • Fault detection and protection
  • LED indication
  • Power measurement: Silergy 78M6610
  • Current sensor: Vishay Shunt Resistor
  • Wifi module: B-Link
  • Home application power plug
  • Home appliance
  • Home automation

 

Static HTML

Wifi Power Plug

Setting the Standard for WIFI Power Plug Solutions

Table

BOM 

Item Brand Part No Description Qty

1

B-Link

BL-M300TA1

WiFi Module

1

2

NXP

KM14

MCU

1

3

Panasonic

JVN1aF-4.5V-F

16A Relay

1

4

ONSEMI

NCP1339H

PWM Controller

1

asia-ads-contact-us-right

Contact Avnet Design Services

If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.

Contact Us