Factory Automation
The increasingly comprehensive automation in the industry is driven by macro trends such as reshoring, i.e. the relocation of manufacturing facilities from emerging countries back to industrialised states, a global shortage of skilled labour.

Infineon CoolSiC™ MOSFETs Generation 2
Explore how the new CoolSiC™ MOSFET G2 trench MOSFET enables a new level of SiC performance, while meeting the highest quality standards in all common combinations of power schemes: AC-DC, DC-DC and DC-AC.

AMD Smart Door Lock
Step into the future of home security with smart door locks, where cutting-edge technology meets convenience. One standout innovation in door locks is the integration of camera-based AI systems for face-recognition.

AMD Kria™ Adaptive Motor Control SOMs
AMD is focused on developing power-efficient and highly deterministic industrial solutions suitable for large-scale deployments. The AMD Kria™ starter kit offer a latency advantage when compared to competitive products.

Hailo-15 AI Vision Processors
The Hailo-15 System-on-a-Chip (SoC) combines Hailo’s patented and field proven AI inferencing capabilities with advanced computer vision engines, generating premium image quality and data-reach video analytics.

Motor Control Solutions
Digital motor control can be defined as a drive system that combines an electric motor with power electronics for its energy delivery and processor units for motion control, as well as sensor and communication interfaces.

Nexperia Silicon Carbide (SiC) MOSFETs
Nexperia’s new industry leading 1200 V silicon carbide (SiC) MOSFETs in D2PAK-7 surface mount device (SMD) packaging, with a choice of 30, 40, 60, and 80 mΩ RDSon values.
Infineon Green Hydrogen
Green hydrogen is produced in a CO2-neutral manner by utilizing electrolysis processes powered by renewable energies such as wind and solar. Since no greenhouse gases are emitted during its production, it is referred to as "green" hydrogen.

NXP MCX MCUs: Pushing the Edge of What’s Possible
The MCX portfolio is a selection of Arm® Cortex®-M based MCUs, offering expanded scalability with breakthrough product capabilities, simplified system design and a developer-focused experience through our MCUXpresso suite of software and tools.

Nexperia's IGBTs in 600V
With growing demand for robust, efficient and cost-effective power solutions across an increasing range of applications, Nexperia’s carrier stored trench-gate advanced field-stop (FS) IGBT portfolio meets these industry demands.

EV Charging: The Power of Three
Discover how to shorten your time-to-market with end-to-end EV charging infrastructure solutions from EBV, Avnet Abacus and Avnet Embedded.

Infineon Smart Home and Matter
Infineon offers Matter-enabled products and solutions that comply with the new IoT standard. With over 20+ years of proven experience, these solutions are reliable, easy to implement, secure and integrated regardless of the connectivity protocols.

EBV ♡ STM32
The unparalleled range of STM32 microcontrollers, based on an industry-standard core, comes with a vast choice of tools and software to support project development,making this family of products ideal for both small projects and end-to-end platforms.

Nexperia Load Switch
The NPS4053 switch limits the output current to a constant current by using a constant-current mode when the output load exceeds the current limit threshold or shorted.

Adaptive & Intelligent Healthcare Solutions from AMD
Technological advancements that are creating solutions for earlier detection, better imaging, and virtual and robotic-assisted care have the ability to help healthcare providers increase patient outcomes and provide more effective personalized care.

Analog & Power Management
The era of digitalisation is ever advancing, almost as if our world were solely represented and controlled by ones and zeros. Every physical variable – be it an audio signal, temperature, voltage – is an analog value.

Broadcom LEDs
Known for its LEDs’ performance, efficiency and reliability, Broadcom offers an extensive portfolio of products that include high brightness and high power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions.

Infineon CoolSiC™ MOSFETs and Diodes
Infineon's portfolio includes CoolSiC™ Schottky diodes, CoolSiC™ hybrid models, CoolSiC™ MOSFET modules and discretes, plus EiceDRIVER™ gate driver ICs for driving SiC devices.

STMicroelectronics MEMS Sensors
Most of the sensors are available in the SensorTile.box Pro, an all-in-one solution that includes a variety of sensors, programmable features, and wireless connectivity options.

Industry's First Power DFN Series in DFN3820A Package from Vishay
DFN3820A package with wettable flanks, the Vishay General Semiconductor 2 A SE20Nx, 3 A SE30Nx, and 4 A SE40Nx surface-mount standard rectifiers make more efficient use of the PCB than competing solutions.