The all in one solution – real direct IoT and plug and play
Heracles 324m is an all in one solution, real direct IoT and plug and play. It combines an application processor, a low power, low throughput LTE modem, a GPRS/EDGE modem, a global satellite localization system and a pre-paid data package with an European footprint. It is combined with an hardware secured element allowing a high level of security.

Designed for IoT Connectivity:
The Heracles footprint provide a maximum on compatibility for our customer designs, upgrading designs i.e. from the existing version into always the latest generation.
HERACLES 324 embeds a prepaid 50MB data package from 1nce thanks to an embedded sim. The package can be used over 5 years starting from the production date and includes the connectivity over 173 in Europe (including UK), Asia, North America, South America, Africa and Oceania. The connectivity can be extended up to 500MB for 10 years.
A second option is available - purchasing the pure hardware without connectivity in order to be used with a standard external SIM in cases where offered connectivity is not suitable.