Custom Meta Tags
MSe embedded-software general hero (HB)

Embedded Software

MSe Server IoT 2022 sub navi
MSe Windows 81 Intro (LC

Windows 8.1 (For Embedded Systems)

Windows® 8.1 Professional for Embedded Systems is the embedded versions of the Classic Windows 8.1 desktop OS, and are available for fixed-function or dedicated systems. They are designed for devices with a strict need for Microsoft Windows 8.1 application compatibility and where reduced footprint is not a primary design requirement.

Unlike Microsoft Windows Embedded 8 Standard, Windows 8.1 Professional with Embedded Restrictions is not a componentized version of the Windows OS and an OEM Preinstallation Kit (OPK) is needed to produce the OS image. Therefore, the OS image size is not as customizable.
 

Windows 8.1 Key Features

  • Standard Desktop / Standard Applications / Standard Drivers (API32)
  • Windows RT modern style multi touch interface (WinRT)
  • Internet Explorer 10 / 11
  • Reset / Refresh PC
  • Windows Defender
  • BitLocker
  • GroupPolicy
  • Client Hyper-V
  • Encrypting File System
  • Boot from VHD
  • Remote Desktop
     

Available Microsoft licenses for Windows 8.1 for embedded systems:

Microsoft SKU# Description EOL
42C-00075 Windows 8.1 Professional (For Embedded Systems) 2028
42C-00051 Windows 8.0 Professional (For Embedded Systems) 2028

 

MSe SHARED general Contact box (GBL)

Contact Us

Need local assistance for your Microsoft Embedded Solution? Let us know!

Table
Header 1 Header 2 Header 3 Header 4 Header 5 Header 6
A Cell 1 B Cell 1 C Cell 1 D Cell 1 E Cell 1 F Cell 1
A Cell 2 B Cell 2 C Cell 2 D Cell 2 E Cell 2 F Cell 2
A Cell 3 B Cell 3 C Cell 3 D Cell 3 E Cell 3 F Cell 3
A Cell 4 B Cell 4 C Cell 4 D Cell 4 E Cell 4 F Cell 4
A Cell 5 B Cell 5 C Cell 5 D Cell 5 E Cell 5 F Cell 5
A Cell 6 B Cell 6 C Cell 6 D Cell 6 E Cell 6 F Cell 6
A Cell 7 B Cell 7 C Cell 7 D Cell 7 E Cell 7 F Cell 7
A Cell 8 B Cell 8 C Cell 8 D Cell 8 E Cell 8 F Cell 8
A Cell 9 B Cell 9 C Cell 9 D Cell 9 E Cell 9 F Cell 9
A Cell 10 B Cell 10 C Cell 10 D Cell 10 E Cell 10 F Cell 10
A Cell 11 B Cell 11 C Cell 11 D Cell 11 E Cell 11 F Cell 11
A Cell 12 B Cell 12 C Cell 12 D Cell 12 E Cell 12 F Cell 12
A Cell 13 B Cell 13 C Cell 13 D Cell 13 E Cell 13 F Cell 13