评估与开发套件

Development Board is a PCB with integrated circuits, interfaces and components assembled onto a small footprint which is used for performance evaluation, testing, development and demonstration of the different features and abilities of a particular product. Development boards also enable users to make a prototype on a platform which resembles the actual target during the design and build phases of a project. Development boards make the design efforts of a user simple, cost-effective and fast. Various Peripherals and expansion interfaces which is included on the board make the development board ideal for a wide variety of applications. Normally Development kit comes with development board, associated boards, required components, accessories, reference guides, sample codes and all required documentation required to quick start the development process. Even though it comes with different names like Reference Design Kit, Evaluation Kit, Development Kit, Experiment Kit, Demonstration Kit etc. all of them servers the same purpose and benefits.
评估与开发套件 Products under 套件与工具

有货时通知我

请登录/注册一个帐户,以便在有库存时通知您。如果您需要帮助,请联系在线支持.
sign in register

一般支持

+86-755-2184 5922 / +852-3129 9798

物料清单上传

请先登录以便上传物料清单
Add To Bom
该项目将被添加到您的“精确匹配”
关闭
显示   个产品
     
If you are not a customer of Avnet Abacus, Avnet Silica or EBV Elektronik, please visit Farnell (An Avnet company) which has a catalogue of over 5 million parts and 950K+ SKUs from industry leading brands available for next day delivery.
   
    
NOTE: Visit Farnell (An Avnet company) to purchase smaller quantities or buy via credit card. Farnell offers 5 million parts and 950K+ SKUs from industry leading brands available for next day delivery.
   
     
Newark stock Available: Visit Newark, an Avnet company, to choose from over 950K+ products. Small quantities available. Fast delivery with same day dispatch.
   

增加/移除过滤器

Product Listing Header
Product Listing Header

文档

您需要登录才能查看内容
Add To Bom