模拟多路复用器/解复用器

A multiplexer or “MUX” is a device which function is to selects one of several analog or digital input signals and then forwards the selected input to a single line output. Multiplexers are mainly used to increase the bandwidth of the signals over a network or connection, in short allowing multiple devices or sources to share the same input to another functional block. The opposite of the “MUX” is a “DEMUX” or demultiplexer which will take a single input signal and break it into multiple output signals. You will often find a “DEMUX” is on the receiving end of a “MUX”. Applications are varied of this type of device.
模拟多路复用器/解复用器 Products under 模拟开关多路复用器

有货时通知我

请登录/注册一个帐户,以便在有库存时通知您。如果您需要帮助,请联系在线支持.
sign in register

一般支持

+86-755-2184 5922 / +852-3129 9798

物料清单上传

请先登录以便上传物料清单
Add To Bom
该项目将被添加到您的“精确匹配”
关闭
显示   个产品
     
If you are not a customer of Avnet Abacus, Avnet Silica or EBV Elektronik, please visit Farnell (An Avnet company) which has a catalogue of over 5 million parts and 950K+ SKUs from industry leading brands available for next day delivery.
   
    
NOTE: Visit Farnell (An Avnet company) to purchase smaller quantities or buy via credit card. Farnell offers 5 million parts and 950K+ SKUs from industry leading brands available for next day delivery.
   
     
Newark stock Available: Visit Newark, an Avnet company, to choose from over 950K+ products. Small quantities available. Fast delivery with same day dispatch.
   

增加/移除过滤器

Product Listing Header
Product Listing Header

文档

您需要登录才能查看内容
Add To Bom