电池座

Battery holder is used for holding one or more batteries in their chambers or compartments. When using batteries it is necessary to mount them in a convenient and secure manner that is appropriate for the application. For dry cells holder make electrical contact with the battery terminals but in case of wet cells cable are used to connect to the battery terminals.
电池座 Products under 电池配件

有货时通知我

请登录/注册一个帐户,以便在有库存时通知您。如果您需要帮助,请联系在线支持.
sign in register

一般支持

+86-755-2184 5922 / +852-3129 9798

物料清单上传

请先登录以便上传物料清单
Add To Bom
该项目将被添加到您的“精确匹配”
关闭
显示   个产品
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
您需要登录才能查看内容
Add To Bom