总线交换开关

A bus exchange switch is a device used to switch digital signals in a data bus. These Bus exchange switches are arrays of FET switches that can perform various functions including the physical isolation of two buses. Multiplexer/de-multiplexer are analog switches that provide high-speed switching. The low ON resistance of these FET switches allow inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise.
总线交换开关 Products under 逻辑与定时

有货时通知我

请登录/注册一个帐户,以便在有库存时通知您。如果您需要帮助,请联系在线支持.
sign in register

一般支持

+86-755-2184 5922 / +852-3129 9798

物料清单上传

请先登录以便上传物料清单
Add To Bom
该项目将被添加到您的“精确匹配”
关闭
显示   个产品
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
您需要登录才能查看内容
Add To Bom