OCXO - 烘箱控制晶体振荡器

A crystal oven is a thermally insulated enclosure used to control the temperature in order to maintain the quartz crystal in a constant temperature to prevent frequency variation due to temperature fluctuations. An oscillator of this type is known as an oven-controlled crystal oscillator (OCXO). OCXO is used in applications where highest level of precise and stabilized frequency is required, such as satellites, cellular base stations, military communications equipment, radio transmitters and others.
OCXO - 烘箱控制晶体振荡器 Products under 控制振荡器

有货时通知我

请登录/注册一个帐户,以便在有库存时通知您。如果您需要帮助,请联系在线支持.
sign in register

一般支持

+86-755-2184 5922 / +852-3129 9798

物料清单上传

请先登录以便上传物料清单
Add To Bom
该项目将被添加到您的“精确匹配”
关闭
显示   个产品
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
您需要登录才能查看内容
Add To Bom