锁存器

A latch is an example of a bi-stable multivibrator device with exactly two stable states which means that the output can maintain a steady state in two different voltages. These states are high-output and low-output. A latch has a feedback path so that information can be retained by the device. Therefore latches can be memory devices, and can store one bit of data for as long as the device is powered.
锁存器 Products under 逻辑门与反相器

有货时通知我

请登录/注册一个帐户,以便在有库存时通知您。如果您需要帮助,请联系在线支持.
sign in register

一般支持

+86-755-2184 5922 / +852-3129 9798

物料清单上传

请先登录以便上传物料清单
Add To Bom
该项目将被添加到您的“精确匹配”
关闭
显示   个产品
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
您需要登录才能查看内容
Add To Bom