STMicroelectronics
意法半导体(STMicroelectronics;ST)是全球领先的半导体解决方案供应商,为客户提供传感器、功率器件、汽车产品和嵌入式处理器解决方案。从能源管理和节能技术,到数字信任和数据安全,从医疗健身设备,到智能消费电子,从家电、汽车,到办公设备,从工作到娱乐,意法半导体的微电子器件无所不在,在丰富人们的生活方面发挥着积极、创新的作用。意法半导体代表着科技引领智能生活(life.augmented)的理念。
意法半导体2012年净收入84.9 亿美元。详情请访问公司网站www.st.com。
STMicroelectronics
RX Wireless Charging, STWLC33
Up to Qi 1.2 15W output power& Airfuel inductive 5W

STMicroelectronics
Tiniest Matched Balun for WiFi, Bluetooth & Sub-GHz
ST’s RF IPD baluns provide improved system performances while simplifying RFIC to antenna matching network complexity.

STMicroelectronics
STSPIN32F0
ST’s new STSPIN32F0 motor-control system-in-package combines the power and flexibility of a microcontroller-based drive using different control algorithms with ease-of-use and space efficiency.

STMicroelectronics
STM32 32-bit ARM Cortex MCUs, STM32F7
Very high-performance MCUs with ARM® Cortex®-M7 core

STMicroelectronics
Bluetooth® Low Energy Wireless System-on-Chip
The BlueNRG-2 extends the features of award-winning BlueNRG network processor, enabling the usage of the embedded Cortex M0 for running the user application code.