Transformative IoT solutions - STM32 32-bit MCU Series | Avnet Silica
Transformative IoT solutions - STM32 32-bit MCU Series | Avnet Silica

Transformative IoT solutions with the STM32 32-bit Wireless MCU Series

STM32 MCU Series

Choosing the right microcontroller for your project is crucial. In this post, we’ll explore the capabilities of ST’s 32-bit wireless MCU STM32WBA52 and the IoT applications that benefit most from them.

From industrial automation, robotics, smart home automation, and wearable devices, to asset tracking, healthcare monitoring, kitchen appliances, and consumer devices, these applications highlight the unique advantages of MCUs. Microcontrollers handle everything from power conversion and management to wireless connectivity. They combine energy efficiency and connectivity with robust security. Choosing the right MCU will help you realize the full potential of your next product design.

Let’s look at the major product requirements to examine how MCUs provide the answer.

Scalable Processing Power

STM32 MCUs provide the scalable processing capabilities needed for controlling anything from a shaving razor to complex industrial automation systems. The wide range includes solutions capable of performing real-time data analysis in factories and process control applications, such as robotics, data analytics, image processing and machine learning.

Integrated Wireless Connectivity

Wireless connectivity is becoming a must-have feature in most IoT applications. The STM32 range includes solutions with fully integrated wireless connectivity, covering all the leading protocols. Let’s look at how this benefits specific end-applications.

  • Smart home automation:

Integrated wireless connectivity enables seamless communication and control of various smart home devices, such as lights, thermostats, and security systems. The STM32WB multiprotocol MCUs include support for IEEE 802.15.4 protocols together with Bluetooth LE for flexible connectivity.

  • Wearable devices:

Wireless capabilities allow wearable devices to connect and interact with smartphones or other gateways, enabling data synchronization, notifications, and remote control. The STM32WBA series integrate Bluetooth® Low Energy 5.3 connectivity, the best solution for wearables.

  • Asset tracking:

Integrated wireless protocols like GPS or LoRa® enable real-time tracking and monitoring of assets in logistics, transportation, and supply chain management applications. The STM32WL MCU series is the world’s first microcontroller to be enabled for the LoRa long-range protocol right out of the box.

  • Remote monitoring:

All STM32 MCUs with wireless connectivity support remote monitoring applications such as environmental monitoring, healthcare monitoring, or remote equipment diagnostics.

Energy Efficiency

The energy-efficient design of STM32 MCUs helps prolong battery life in battery-powered applications including wearables, remote sensor nodes, and low-power IoT devices. And with low-power consumption, they are ideal for IoT devices that harvest energy from renewable and green sources to operate autonomously, such as solar, vibration, or thermal.

The energy efficiency of STM32 MCUs are being used in smart energy management systems, optimizing energy consumption, and integrating renewable energy sources.

Robust Security

Security remains a prime concern for OEMs and their customers. With proven and trusted security features integrated right into the device, STM32 MCUs offer one of the simplest ways to ensure your devices are communicating with integrity.

All applications need security but for some is imperative. Let’s look at the main applications.

  • Healthcare monitoring:

Built-in security features ensure secure transmission of sensitive health data in remote patient monitoring and telemedicine solutions.

  • Smart home security:

Integrated security measures help protect smart home devices from unauthorized access and ensure secure communication between devices.

  • Industrial automation:

Robust security features enable secure control and monitoring of industrial systems, protecting against cyber threats and ensuring data integrity.

  • Asset tracking with secure data transmission:

STM32 MCUs facilitate secure transmission of location and asset data in applications like logistics, where data privacy and authentication are crucial.

By understanding the detailed features and how they meet the needs of their applications, developers can make informed decisions and leverage the capabilities of STM32 32-bit wireless MCUs to create tailored IoT solutions for specific industries and use cases.

View the STM32WBA52 Bluetooth Low energy 5.3 MCU

Transformative IoT solutions - STM32 32-bit MCU Series | Avnet Silica
Transformative IoT solutions - STM32 32-bit MCU Series | Avnet Silica
Related Articles
Next gen usb-c power
How USB-C is powering the future of electronics
By Avnet Staff   -   March 6, 2025
To help engineers, designers, and industry professionals navigate these changes, Avnet Silica hosted an exclusive two-day webinar covering the latest developments in USB Type-C and USB PD 3.2.
Servers and windmills
Shaping the future of Healthcare - Avnet Silica's latest webinar series
By Harvey Wilson   -   January 20, 2025
With the growing demand for personalised healthcare, remote monitoring, and advanced diagnostic tools, innovative electronics are paving the way for safer, smarter, and more efficient medical devices.
Transformative IoT solutions - STM32 32-bit MCU Series | Avnet Silica
Related Events
Next gen usb-c power
USB-C: The Smarter Power Solution
Date: February 26, 2025
Location: online, on-demand
Unlock Power Efficiency with onsemi
Date: December 10, 2024
Location: online, on-demand
Related Designs Menu