Custom Meta Tags
Hero Banner

参考解决方案

headline - 202408S1

安富利 4D 毫米波雷达:开创雷达感测新时代

Description - 202408S1

Known as 4D imaging millimeter wave radar, Avnet's S32R41+2*TEF82 dual-chip cascade program captures four critical dimensions: distance (Range), speed (Velocity), horizontal angle (Azimuth), and pitch angle (Elevation). 

The 4D millimeter wave radar boasts strong penetration abilities, enabling visibility through fog, smoke, dust, and other obstacles that typically hinder visibility. Unlike cameras and LiDAR, the millimeter wave radar is unaffected by light conditions. It upholds superior safety standards, proving functionality under extreme conditions such as strong backlight and flying snow, demonstrating superiority to cameras and LiDAR systems. 

With an antenna layout providing high-resolution horizontal and vertical reception, and operating frequencies from 76GHz to 81GHz, the system supports a wide bandwidth sweep. The integration of advanced features such as phase modulation and direct sampling SAR ADCs ensures high precision and performance.

Person controlling home thermostat with an iPad
Static - 202405S1

4D 毫米波雷达代表汽车感测技术的一大跃进。4D 毫米波雷达可在多种环境下运作,且具成本效益及先进处理能力,成为现代 ADAS 极具价值的组件。随着产业不断发展,安富利 4D 成像雷达脱颖而出,成为提升车辆安全性及效能的关键技术。


主要特色

  • 专为高效能雷达应用设计
  • 运算能力优异,适用于复杂算法及数据传输量
  • 高度整合多种传输及接收通道
  • 可兼容雷达产业未来技术之提升
  • 严苛环境条件下,性能稳定
  • 整合式解决方案,减少额外组件之需求
  • 最佳性价比
  • 支持适应性波束成形技术
  • 可在多种雷达模式下运作 (例如 FMCW、MIMO)

 

Unlocking the future of sensing with Avnet’s 4D Millimeter Wave Radar

 

avnet-newsletter-right

电子报

阅读安富利亚洲电子报,发现渠道最新动态以及最新产品和解决方案.

了解详情
asia-ads-contact-us-right

联系安富利设计服务

关注我们,了解我们参考解决方案的最新信息。

联系我们