Design HB2 EBV

Reference Design Details

Design Hub

Search Reference Designs
Sub Navigation
Web Content Viewer
This is a toast message

Intel - Altera Cyclone 10GX Series Power Tree based on TDK uPOL Module Solution

Power Solution for the Intel Altera Cyclone 10GX Series FPGAs and SoCs based on TDK uPOL Module Solution. Some features of the TDK Power Modules are: uPOL Technology includes inductor in a Thermally Enhanced Package providing excellent thermal derating performance. FS1412 and FS1406 provides a quick analog DC-DC Solution for Vout from 0.6V to 1.8V.
CATEGORY
Embedded,Industrial,Analog,Power & charging
CREATED DATE:
Viewed 111 times
DC to DC Converter(FS1406-0600-AL)DC to DC Converter(FS1406-0600-AL)DC to DC Converter(FS1406-0600-AL)DC to DC Converter(FS1406-0600-AL)DC to DC Converter(FS1406-0600-AL)DC to DC Converter(FS1412-0600-AL)VIN (12V)VCCH_GXBL (Cyclone V, 10GX - 1.8V)DC to DC Converter(FS1404-3300-AL)DC to DC Converter(FS1403-5000-AL)VIN (12V)System Voltage (3.3V, 4A)VCCE_GXBL, VCCL_GXBL (Cyclone V, 10GX - 09.5V, 1.03V)VCCPGM (Cyclone V, 10GX - 1.2V, 1.5V, 1.8V)VCCIO (1.2V, 1.25V, 1.35V, 1.5V, 1.8V, 2.5V, 3.0V)VCCAF_PLL / VCCA_PLL VCCD_PLL, VCCA (1.8V)VCC, VCCP, VCCINT VCCERAM (0.9V, 6 to 12A)System Voltage (5V, 3A)

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM BY STORE

Grayed out parts are unavailable for purchase on EBV Elektronik.

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

×
Bookmark Design

x
Remove Bookmark

Are you sure you want to remove this bookmark?

x
Request to Bookmark

Sign in to bookmark

av-dh-disclaimer-ebv

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

Related Designs Portlet
This portlet is unavailable.
DH Related Articles Menu
 
Intel - Altera Cyclone 10GX Series Power Tree based on TDK uPOL Module Solution